110563-0029

ITT CANNON

KJ6T22B21PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T22B21PN; 38999 Series I, II, and III; Circular
Search Keywords: 1105630029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110563-0029
  • Alias/AKA:
    KJ6T22B21PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy, gold plate
  • Style:
    Straight Plug
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Electrolytic Erosion:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Insulator Material:
    High grade plastic
  • Low Profile / Light Weight:
    Yes
  • Polarization:
    100 °
  • Class:
    Environment resistant (without rear accessory)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Number of Contacts:
    21 contacts size 16
  • Scoop Proof:
    No
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Pin
  • Series:
    38999 - Style Series II
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Shell Size:
    22
  • High Impact Shock:
    No
  • Coupling System:
    Bayonet
  • Arrangement:
    22-21
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Random Vibration "j":
    Ambient
  • Plating:
    Olive drab cadmium over electroless nickel plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,106.04
13
$628.64
19
$443.71
25 +
$434.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!