Available Replacements
Non-RoHS Equivalent
DL110536-1011
DL110536-1011

ITT CANNON

In Stock: 33

Minimum Order: 1

VIEW PRODUCT

110536-1011

ITT CANNON

Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle
Search Keywords: 1105361011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110536-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular3726
  • Gender:
    RCP3712
  • Body Orientation:
    Straight3707
  • Mounting:
    Through Hole3718
  • Pitch:
    2.54 mm
  • Number of Contacts:
    156
  • Termination Method:
    Solder3725
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
MOQ for out of Stock Qty:
16
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,186.06
5
$1,183.09
10
$1,180.13
16
$1,177.18
32
$601.25
48
$409.27
63 +
$401.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!