- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 110536-1009
110536-1009
ITT CANNON
Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1105361009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110536-1009
-
Alias/AKA:DL1-156RW6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:156
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
On Order:
50
can ship 8/17/26
MOQ for out of Stock Qty:
16
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$398.10
5
$389.35
10
$385.48
16
$381.66
32
$380.70
48
$379.75
63 +
$342.00
Click for Quote
Log in
to unlock special pricing