Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

110536-1006

Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole Automotive
Search Keywords: 1105361006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 110536-1006
Alias/AKA: DL1-156RW4B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 2.54 mm
Termination Method: Solder
Number of Contacts: 156
Maximum Current Rating: 5 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110536-1006 RoHS compliant?
Yes, 110536-1006 is RoHS compliant.
What is the lead time for 110536-1006?
The standard lead time for 110536-1006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
MOQ for out of Stock Qty:
16
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$490.46
5
$460.04
10
$455.48
16
$448.75
32
$446.52
48
$442.09
63 +
$440.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!