- Hogar ›
- Todos los productos›
- 110527-0054
110527-0054
ITT CANNON
KJ3E24B35SN; 38999 Series I, II, and III; Circular
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
KJ3E24B35SN; 38999 Series I, II, and III; Circular
Palabras clave de búsqueda: 1105270054
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:110527-0054
-
Alias/alias:KJ3E24B35SN
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Paquete estándar del proveedor:
1 -
Scoop Proof:No
-
Coupling System:Bayonet
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Style:Wall mounting receptacle (back panel mounting)
-
Grommet And Seal Material:Silicone base elastomer
-
Arrangement:24-35
-
Number of Contacts:128 contacts size 22D
-
Random Vibration "j":Ambient
-
Class:Environment resistant (without rear accessory)
-
Polarization:100 °
-
External Bending Moment (Size 25):150 in/ lbs
-
Contact Type:Rear release crimp snap-in contacts
-
Operating Voltage:Vrms = 433 Vdc = 613
-
High Impact Shock:No
-
Plating:Olive drab cadmium over electroless nickel plate
-
Insulator Material:High grade plastic
-
Series:38999 - Style Series II
-
Low Profile / Light Weight:Yes
-
Shell Size:24
-
Gender:Socket
-
Corrosion Resistant:500 hours
-
Contact Material:Copper Alloy, gold plate
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Electrolytic Erosion:No
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
7
38 Weeks
puede enviar
3/3/27
Precio (USD)
Qty
Precio por unidad
7
$1,686.02
13
$927.38
19
$647.88
25 +
$634.93
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales