110515-0073

ITT CANNON

KJ3E22B35PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ3E22B35PN; 38999 Series I, II, and III; Circular
Search Keywords: 1105150073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110515-0073
  • Alias/AKA:
    KJ3E22B35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Gender:
    Pin
  • Scoop Proof:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Rear release crimp snap-in contacts
  • High Impact Shock:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Number of Contacts:
    100 contacts size 22D
  • Coupling System:
    Bayonet
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Shell Size:
    22
  • Random Vibration "j":
    Ambient
  • Polarization:
    100 °
  • Corrosion Resistant:
    500 hours
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series II
  • Electrolytic Erosion:
    No
  • Arrangement:
    22-35
  • Class:
    Environment resistant (without rear accessory)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,271.35
13
$722.60
19
$510.03
25 +
$499.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!