110488-0134

ITT CANNON

KJ6T24B4SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T24B4SN; 38999 Series I, II, and III; Circular
Search Keywords: 1104880134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110488-0134
  • Alias/AKA:
    KJ6T24B4SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Scoop Proof:
    No
  • Corrosion Resistant:
    500 hours
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Arrangement:
    24-4
  • Style:
    Straight Plug
  • Gender:
    Socket
  • Contact Type:
    Rear release crimp snap-in contacts
  • Number of Contacts:
    48 contacts size 20 and 8 contacts size 16
  • Insulator Material:
    High grade plastic
  • Grommet And Seal Material:
    Silicone base elastomer
  • Series:
    38999 - Style Series II
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Shell Size:
    24
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Coupling System:
    Bayonet
  • Contact Material:
    Copper Alloy, gold plate
  • Low Profile / Light Weight:
    Yes
  • Electrolytic Erosion:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Polarization:
    100 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,337.84
13
$735.87
19
$514.09
25 +
$503.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!