110487-0166

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Search Keywords: 1104870166
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110487-0166
  • Alias/AKA:
    KJ6T20N41SN27
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    20
  • Scoop Proof:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Coupling System:
    Bayonet
  • Arrangement:
    20-41
  • Plating:
    Electroless Nickel
  • High Impact Shock:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Contact Type:
    Rear release crimp snap-in contacts
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Random Vibration "j":
    Ambient
  • Style:
    Straight Plug
  • Insulator Material:
    High grade plastic
  • Number of Contacts:
    41 contacts size 20
  • Series:
    38999 - Style Series II
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Class:
    Environment resistant (without rear accessory)
  • Polarization:
    100 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,682.17
13
$925.26
19
$646.40
25 +
$633.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!