ITT CANNON Authorized Distributor

110486-0194

KJ6T18A32SAL; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJ6T18A32SAL; 38999 Series I, II, and III; Circula
Search Keywords: 1104860194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110486-0194
  • Alias/AKA:
    KJ6T18A32SAL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Straight Plug
  • Arrangement:
    18-32
  • Number of Contacts:
    32 contacts size 20
  • Electrolytic Erosion:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Scoop Proof:
    No
  • Coupling System:
    Bayonet
  • Random Vibration "j":
    Ambient
  • Series:
    38999 - Style Series II
  • Shell Size:
    18
  • Class:
    Environment resistant (without rear accessory)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Gender:
    Socket
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Mod# Contact:
    less contacts
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Corrosion Resistant:
    500 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Contact Material:
    Copper Alloy, gold plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • Polarization:
    82 °
  • Plating:
    Bright cadmium over electroless nickel plate
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110486-0194 RoHS compliant?
Yes, 110486-0194 is RoHS compliant.
What is the lead time for 110486-0194?
The standard lead time for 110486-0194 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 5/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,019.38
13
$579.39
19
$408.94
25 +
$400.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!