110470-0140

ITT CANNON

KJ6T12A8SNL; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T12A8SNL; 38999 Series I, II, and III; Circular
Search Keywords: 1104700140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110470-0140
  • Alias/AKA:
    KJ6T12A8SNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Number of Contacts:
    8 contacts size 20
  • Plating:
    Bright cadmium over electroless nickel plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Scoop Proof:
    No
  • Insulator Material:
    High grade plastic
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Low Profile / Light Weight:
    Yes
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Gender:
    Socket
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • High Impact Shock:
    No
  • Style:
    Straight Plug
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Arrangement:
    12-8
  • Series:
    38999 - Style Series II
  • Shell Size:
    12
  • Corrosion Resistant:
    500 hours
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Material:
    Copper Alloy, gold plate
  • Polarization:
    100 °
  • Coupling System:
    Bayonet
  • Mod# Contact:
    less contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
7
$548.28
13
$312.59
19
$225.76
25 +
$221.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!