110469-0346

ITT CANNON

KJ6T16N35SNL / 110469-0346 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T16N35SNL / 110469-0346 / Circular
Search Keywords: 1104690346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110469-0346
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Polarization:
    100 °
  • Mod# Contact:
    less contacts
  • Style:
    Straight Plug
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Shell Size:
    16
  • Gender:
    Socket
  • Plating:
    Electroless Nickel
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Arrangement:
    16-35
  • Class:
    Environment resistant (without rear accessory)
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Material:
    Copper Alloy, gold plate
  • Random Vibration "j":
    Ambient
  • Coupling System:
    Bayonet
  • Electrolytic Erosion:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Scoop Proof:
    No
  • Series:
    38999 - Style Series II
  • Number of Contacts:
    55 contacts size 22D
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Operating Voltage:
    Vrms = 433 Vdc = 613
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
7
$815.24
13
$463.36
19
$327.05
25 +
$320.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!