110392-0028

ITT CANNON

KJ0T14A35SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ0T14A35SN; 38999 Series I, II, and III; Circular
Search Keywords: 1103920028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110392-0028
  • Alias/AKA:
    KJ0T14A35SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrolytic Erosion:
    No
  • Style:
    Wall mounting receptacle
  • Insulator Material:
    High grade plastic
  • Random Vibration "j":
    Ambient
  • Class:
    Environment resistant (without rear accessory)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Series:
    38999 - Style Series II
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Arrangement:
    14-35
  • Shell Size:
    14
  • Low Profile / Light Weight:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    100 °
  • Number of Contacts:
    37 contacts size 22D
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • High Impact Shock:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Gender:
    Socket
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Corrosion Resistant:
    500 hours
  • Contact Material:
    Copper Alloy, gold plate
  • Scoop Proof:
    No
  • Plating:
    Bright cadmium over electroless nickel plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$727.01
13
$413.21
19
$291.65
25 +
$285.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!