- Home ›
- All Products›
- 110391-0073
110391-0073
ITT CANNON
KJ0T12N35PN; 38999 Series I, II, and III; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJ0T12N35PN; 38999 Series I, II, and III; Circular
Search Keywords: 1103910073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110391-0073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Wall mounting receptacle
-
Arrangement:12-35
-
Insulator Material:High grade plastic
-
External Bending Moment (Size 25):150 in/ lbs
-
Series:38999 - Style Series II
-
Class:Environment resistant (without rear accessory)
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Grommet And Seal Material:Silicone base elastomer
-
Low Profile / Light Weight:Yes
-
Gender:Pin
-
Contact Material:Copper Alloy, gold plate
-
Corrosion Resistant:48 hours
-
Coupling System:Bayonet
-
High Impact Shock:No
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Scoop Proof:No
-
Electrolytic Erosion:No
-
Number of Contacts:22 contacts size 22D
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Rear release crimp snap-in contacts
-
Polarization:100 °
-
Shell Size:12
-
Random Vibration "j":Ambient
-
Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$578.18
13
$329.64
19
$238.07
25 +
$233.31
Click for Quote
Log in
to unlock special pricing