110389-0050

ITT CANNON

KJ0T8A35SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ0T8A35SN; 38999 Series I, II, and III; Circular
Search Keywords: 1103890050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110389-0050
  • Alias/AKA:
    KJ0T8A35SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • Plating:
    Bright cadmium over electroless nickel plate
  • Corrosion Resistant:
    500 hours
  • Low Profile / Light Weight:
    Yes
  • Coupling System:
    Bayonet
  • Gender:
    Socket
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Shell Size:
    8
  • Random Vibration "j":
    Ambient
  • Scoop Proof:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Polarization:
    100 °
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Number of Contacts:
    6 contacts size 22D
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Series:
    38999 - Style Series II
  • High Impact Shock:
    No
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Wall mounting receptacle
  • Insulator Material:
    High grade plastic
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Arrangement:
    8-35
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
7
$430.31
13
$245.34
19
$177.19
25 +
$173.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!