- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 110238-0480
ITT CANNON
110238-0480
Contact - Signal Type - Non-Gendered - 24 to 26 AWG - 5 A - Gold Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110238-0480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | PIN3470 |
| Wire Size: | 24-26 AWG |
| Contact Material: | Copper Alloy3465 |
| Contact Plating: | Gold Over Nickel3466 |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp3483 |