- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 110238-0402
110238-0402
ITT CANNON
The 110238-0402 is a reeled, flat-style receptacle crimp contact with 50µ-inch gold plating, designed for 18 to 20 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 110238-0402 is a reeled, flat-style receptacle crimp contact with 50µ-inch gold plating, designed for 18 to 20 AWG wire.
Search Keywords: 1102380402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110238-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5,597.12
3
$5,381.85
5 +
$4,198.55
Click for Quote
Log in
to unlock special pricing