- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 110238-0401
110238-0401
ITT CANNON
Contact - Signal Type - Non-Gendered - 24 to 26 AWG - Gold Finish - 5 A - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact - Signal Type - Non-Gendered - 24 to 26 AWG - Gold Finish - 5 A - Crimp Termination.
Search Keywords: 1102380401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110238-0401
-
Alias/AKA:DL110238-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/6/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5,659.42
3
$5,645.27
5 +
$5,631.16
Click for Quote
Log in
to unlock special pricing