- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 110238-0034
110238-0034
ITT CANNON
Connector D-Subminiature 20 POS Crimp Stmp 10K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 20 POS Crimp Stmp 10K
Search Keywords: 1102380034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110238-0034
-
Alias/AKA:D11023834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/17/26
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$3,279.61
2
$3,247.14
3
$3,214.99
4
$3,183.16
5 +
$3,151.64
Click for Quote
Log in
to unlock special pricing