110115-0120

ITT CANNON

KJ6E22N35SB16 / 110115-0120 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
KJ6E22N35SB16 / 110115-0120 / Circular
Search Keywords: 1101150120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110115-0120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    22-35
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
  • Random Vibration "j":
    Ambient
  • Contact Material:
    Copper Alloy, gold plate
  • Scoop Proof:
    No
  • Gender:
    Socket
  • High Impact Shock:
    No
  • Style:
    Straight Plug
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Corrosion Resistant:
    48 hours
  • Polarization:
    74 °
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Shell Size:
    22
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Series:
    38999 - Style Series II
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Material:
    High grade plastic
  • Electrolytic Erosion:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Number of Contacts:
    100 contacts size 22D
  • Plating:
    Electroless Nickel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 2/16/27
Backorder
Price (USD)
Qty
Unit Price
7
$2,204.53
13
$1,212.58
19
$847.13
25 +
$830.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!