- 홈 ›
- All Products›
- 110115-0043
110115-0043
ITT CANNON
KJ6E22N55PN; 38999 Series I, II, and III; Circular
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
KJ6E22N55PN; 38999 Series I, II, and III; Circular
Search Keywords: 1101150043
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:110115-0043
-
Alias/AKA:KJ6E22N55PN
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Operating Voltage:Vrms = 600 Vdc = 850
-
Low Profile / Light Weight:Yes
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Series:38999 - Style Series II
-
External Bending Moment (Size 25):150 in/ lbs
-
High Impact Shock:No
-
Polarization:100 °
-
Class:Environment resistant (without rear accessory)
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Number of Contacts:55 contacts size 20
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Coupling System:Bayonet
-
Corrosion Resistant:48 hours
-
Style:Straight Plug
-
Insulator Material:High grade plastic
-
Shell Size:22
-
Contact Type:Rear release crimp snap-in contacts
-
Random Vibration "j":Ambient
-
Grommet And Seal Material:Silicone base elastomer
-
Plating:Electroless Nickel
-
Arrangement:22-55
-
Electrolytic Erosion:No
-
Contact Material:Copper Alloy, gold plate
-
Gender:Pin
-
Scoop Proof:No
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
7
38 Weeks
배송 가능
2. 15. 27
PRICE (USD)
수량
Unit Price
7
$1,331.36
13
$732.30
19
$511.60
25 +
$501.37
Click for Quote
Log in
특별 가격 잠금 해제