- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10YE3940
10YE3940
ITT CANNON
6/7 way, yellow, wire seals, Wire insulation ø 1.9 - 2.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6/7 way, yellow, wire seals, Wire insulation ø 1.9 - 2.1 mm
Search Keywords: 10YE3940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:10YE3940
-
Alias/AKA:121667-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Wire Seal
-
Dimension:7.8 x 3.9 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,678
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1467
2,500
$0.1035
5,000
$0.0978
10,000
$0.0957
25,000
$0.0926
50,000
$0.0921
100,000
$0.0917
150,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing