Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

10WH3940

6/7 way wire filler, white

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6/7 way wire filler, white
Search Keywords: 10WH3940
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 10WH3940
Alias/AKA: 121667-0025
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Wire Filler
Dimension: 7.8 x 3.9 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10WH3940 RoHS compliant?
Yes, 10WH3940 is RoHS compliant.
What is the lead time for 10WH3940?
The standard lead time for 10WH3940 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1014
2,500
$0.0637
5,000
$0.0631
10,000
$0.0624
25,000
$0.0622
50,000
$0.0621
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!