- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10RD5821
ITT CANNON
10RD5821
Wire insulation ø 1.4 - 2.0 mm/red, 4-way APD Series
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:10RD5821
-
Alias/AKA:121668-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Wire Seal
-
Dimension:6.5 x 5.7 mm
-
Operating Temperature:-40 to 125 °C