- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10GR3940
10GR3940
ITT CANNON
6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm
Search Keywords: 10GR3940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:10GR3940
-
Alias/AKA:121667-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Wire Seal
-
Dimension:7.8 x 3.9 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,489
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.0900
2,500
$0.0777
5,000
$0.0770
10,000
$0.0765
25,000
$0.0761
50,000
$0.0759
100,000
$0.0757
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing