- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101-1010-000
101-1010-000
ITT CANNON
Modular Terminal Block 10A 6mm2 1 Deck(s)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Terminal Block 10A 6mm2 1 Deck(s)
Search Keywords: 1011010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:101-1010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,711
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$19.09
5
$18.46
10
$18.19
25
$17.83
50
$17.55
100
$12.46
250 +
$7.93
Click for Quote
Log in
to unlock special pricing