- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 098479-0091
098479-0091
ITT CANNON
Conn Saver Connector PIN/SKT 37 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Saver Connector PIN/SKT 37 POS ST 1 Port
Search Keywords: 0984790091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098479-0091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver Connector
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$1,512.81
5
$958.11
8
$617.73
10 +
$605.38
Click for Quote
Log in
to unlock special pricing