Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

098479-0088

The 098479-0088 is a 21-contact, electroless nickel-plated Micro-D metal shell connector saver designed to protect equipment c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 098479-0088 is a 21-contact, electroless nickel-plated Micro-D metal shell connector saver designed to protect equipment connectors from wear.
Search Keywords: 0984790088
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 098479-0088
Alias/AKA: MDM98479-88
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Saver Connector
Body Orientation: Straight
Gender: PIN/SKT
Number of Contacts: 21
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 098479-0088 RoHS compliant?
Yes, 098479-0088 is RoHS compliant.
What is the lead time for 098479-0088?
The standard lead time for 098479-0088 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$622.64
3
$600.27
5
$597.58
8
$594.93
10 +
$544.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!