- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 098479-0086
098479-0086
ITT CANNON
Conn Saver Connector PIN/SKT 9 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Saver Connector PIN/SKT 9 POS ST 1 Port
Search Keywords: 0984790086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:098479-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver Connector
-
Body Orientation:Straight
-
Gender:PIN/SKT
-
Shell Size:B/B
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$838.50
5
$532.69
8
$351.43
10 +
$344.40
Click for Quote
Log in
to unlock special pricing