- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 097793-0001
097793-0001
ITT CANNON
Connector Unshrouded Header - Male Pin - 120 Position - 1.27mm Pitch - 24 to 32 AWG - Solder Cup Termination - Straight - Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Unshrouded Header - Male Pin - 120 Position - 1.27mm Pitch - 24 to 32 AWG - Solder Cup Termination - Straight - Cable Mount.
Search Keywords: 0977930001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097793-0001
-
Alias/AKA:MTV1-120PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
On Order:
3
can ship 7/1/26
MOQ for out of Stock Qty:
3
95 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1,929.35
3
$1,924.53
5
$1,218.87
8
$785.85
10 +
$770.13
Click for Quote
Log in
to unlock special pricing