- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097530-0014
ITT CANNON
097530-0014
Cable Assembly RG178/U 0.076m 26AWG 9 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.076m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0975300014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097530-0014
-
Alias/AKA:MDV1-9SH020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 097530-0014 RoHS compliant?
Yes, 097530-0014 is RoHS compliant.
What is the lead time for 097530-0014?
The standard lead time for 097530-0014 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
3
$124.38
5
$111.94
8
$97.95
10 +
$95.99
Click for Quote
Log in
to unlock special pricing