- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097529-0002
ITT CANNON
097529-0002
Cable Assembly RG178/U 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: 0975290002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097529-0002
-
Alias/AKA:MDV1-9PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Product Guides
+
Frequently Asked Questions
Is 097529-0002 RoHS compliant?
Yes, 097529-0002 is RoHS compliant.
What is the lead time for 097529-0002?
The standard lead time for 097529-0002 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$77.32
5
$74.33
10
$73.26
20
$71.29
50
$57.71
100 +
$51.56
Click for Quote
Log in
to unlock special pricing