- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 097416-0011
097416-0011
ITT CANNON
Conn Unshrouded Header PIN 4 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header PIN 4 POS 1.27mm Solder ST Thru-Hole
Search Keywords: 0974160011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097416-0011
-
Alias/AKA:MTV1-4PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:4
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-56 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$150.48
5
$150.10
10
$149.74
20
$92.15
30
$72.95
40 +
$71.49
Click for Quote
Log in
to unlock special pricing