- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 097404-0001
097404-0001
ITT CANNON
Cable Assembly Insulated Wire 0.457m 26AWG 26 POS Rectangular SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Insulated Wire 0.457m 26AWG 26 POS Rectangular SKT
Search Keywords: 0974040001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097404-0001
-
Alias/AKA:MJSB-26SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$412.73
3
$411.70
5
$304.02
8
$225.64
10 +
$221.13
Click for Quote
Log in
to unlock special pricing