Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

097391-0508

Conn Micro D-Subminiature SKT 100 POS Solder Pot ST Panel Mount 100Terminal 1Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature SKT 100 POS Solder Pot ST Panel Mount 100Terminal 1Port
Search Keywords: 0973910508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 097391-0508
Alias/AKA: MDM-100SSB1-A174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Socket
Termination Method: Crimp
Number of Contacts: 100
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097391-0508 RoHS compliant?
Yes, 097391-0508 is RoHS compliant.
What is the lead time for 097391-0508?
The standard lead time for 097391-0508 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,661.64
5
$1,052.37
8
$678.50
10 +
$664.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!