097391-0488

ITT CANNON

MDM-100SH016B-A141; Micros; Micro

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MDM-100SH016B-A141; Micros; Micro
Search Keywords: 0973910488
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    097391-0488
  • Alias/AKA:
    MDM-100SH016B-A141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Finish:
    Irridite/Alodine
  • Current Rating:
    3 A max.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Material:
    gold plated copper alloy
  • Saltspray:
    48 hours
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Arrangement:
    100 Contact
  • Insulator Resistance:
    5000 megohms min.
  • Termination Type:
    6" Min, M16874/4 #26AWG, Colored Code
  • Contact Resistance:
    8 milliohms max.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Crimp
  • Gender:
    Socket
  • Shell Material:
    Aluminum
  • Coupling:
    Friction Coupling
  • Hardware:
    HARDWARE=B .092 dia mtg holes
  • Series:
    Micro "D" Metal Shell
  • Thermal Shock:
    -55°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 3/2/27
Backorder
Price (USD)
Qty
Unit Price
3
$2,223.45
5
$1,408.18
8
$907.91
10 +
$889.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!