097391-0456

ITT CANNON

Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub SKT Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910456
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    097391-0456
  • Alias/AKA:
    MDM-100SH003P-A172
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Material:
    gold plated copper alloy
  • Current Rating:
    3 A max.
  • Arrangement:
    100 Contact
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Hardware:
    Jackpost (standard)
  • Shell Material:
    Aluminum
  • Contact Type:
    Crimp
  • Thermal Shock:
    -55°/+125 °
  • Series:
    Micro "D" Metal Shell
  • Contact Resistance:
    8 milliohms max.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Termination Type:
    18" Min, M16874/4 #26AWG, Colored Code
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Gender:
    Socket
  • Shell Finish:
    Gold over Nickel
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Coupling:
    Jackscrew Coupling
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
3
$2,096.07
5
$1,327.51
8
$855.90
10 +
$838.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!