- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097391-0426
ITT CANNON
097391-0426
Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097391-0426
-
Alias/AKA:MDM-100SH006B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Frequently Asked Questions
Is 097391-0426 RoHS compliant?
Yes, 097391-0426 is RoHS compliant.
What is the lead time for 097391-0426?
The standard lead time for 097391-0426 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
3
$1,805.94
5
$1,143.76
8
$737.43
10 +
$722.68
Click for Quote
Log in
to unlock special pricing