ITT CANNON Authorized Distributor

097391-0393

Cable Assembly RG178/U 1.828m 26AWG 100 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 1.828m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 097391-0393
Alias/AKA: MDM-100SH046B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 100 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097391-0393 RoHS compliant?
No, 097391-0393 is not RoHS compliant.
What is the lead time for 097391-0393?
The standard lead time for 097391-0393 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,957.35
5
$1,239.65
8
$799.25
10 +
$783.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!