- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097391-0343
097391-0343
ITT CANNON
Cable Assembly RG178/U 0.304m 26AWG 100 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.304m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097391-0343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,525.56
5
$966.19
8
$622.94
10 +
$610.48
Click for Quote
Log in
to unlock special pricing