ITT CANNON Authorized Distributor

097391-0299

Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 097391-0299
Alias/AKA: MDM-100SH006B-A172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 100 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097391-0299 RoHS compliant?
Yes, 097391-0299 is RoHS compliant.
What is the lead time for 097391-0299?
The standard lead time for 097391-0299 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$2,312.67
5
$1,464.69
8
$944.34
10 +
$925.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!