- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097391-0183
ITT CANNON
097391-0183
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 100 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 100 POS SKT Crimp
Search Keywords: 0973910183
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097391-0183 |
| Alias/AKA: | MDM-100SH001K-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 097391-0183 RoHS compliant?
Yes, 097391-0183 is RoHS compliant.
What is the lead time for 097391-0183?
The standard lead time for 097391-0183 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
3
$1,683.21
5
$1,066.03
8
$687.31
10 +
$673.56
Click for Quote
Log in
to unlock special pricing