- Home ›
- All Products›
- 097391-0175
097391-0175
ITT CANNON
Cable Assembly RG178/U 0.304m 26AWG 100 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.304m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097391-0175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$1,302.23
5
$827.30
8
$545.79
10 +
$534.87
Click for Quote
Log in
to unlock special pricing