- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 097391-0143
097391-0143
ITT CANNON
Conn Micro D-Subminiature SKT 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port
Search Keywords: 0973910143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097391-0143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:100
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$1,609.62
5
$1,019.43
8
$657.26
10 +
$644.12
Click for Quote
Log in
to unlock special pricing