- Главная страница ›
- All Products›
- 097391-0134
097391-0134
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub SKT Crimp
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub SKT Crimp
Search Keywords: 0973910134
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:097391-0134
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Gender:Socket
-
Contact Type:Crimp
-
Insulator Resistance:5000 megohms min.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Thermal Shock:-55°/+125 °
-
Series:Micro "D" Metal Shell
-
Termination Type:18" Min, M16874/4 #26AWG, Yellow
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Saltspray:48 hours
-
Current Rating:3 A max.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Contact Resistance:8 milliohms max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Aluminum
-
Shell Finish:Electroless Nickel
-
Arrangement:100 Contact
-
Contact Material:gold plated copper alloy
-
Coupling:Friction Coupling
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
20 Weeks
Можно отправить
24/9/26
PRICE (USD)
КОЛ-ВО
Unit Price
3
$1,577.58
5
$999.13
8
$644.18
10 +
$631.29
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены