- Home ›
- All Products›
- 097390-0529
097390-0529
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 100 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 100 POS PIN Crimp
Search Keywords: 0973900529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0529
-
Alias/AKA:MDM-100PH003P-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$1,374.39
5
$873.14
8
$576.03
10 +
$564.51
Click for Quote
Log in
to unlock special pricing