- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097390-0449
ITT CANNON
097390-0449
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0973900449
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097390-0449 |
| Alias/AKA: | MDM-100PCBRM17L39-A174 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097390-0449 RoHS compliant?
No, 097390-0449 is not RoHS compliant.
What is the lead time for 097390-0449?
The standard lead time for 097390-0449 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
3
$3,179.67
5
$1,948.83
8
$1,243.66
10 +
$1,218.79
Click for Quote
Log in
to unlock special pricing