- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 097390-0444
ITT CANNON
097390-0444
Conn Micro D-Subminiature PIN 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097390-0444 |
| Alias/AKA: | MDM-100PBSPL61-A174 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Number of Contacts: | 100 |
| Contact Plating: | Gold |
| Operating Temperature: | -55 to 125 °C |