- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097390-0443
ITT CANNON
097390-0443
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Pot Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0973900443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0443
-
Alias/AKA:MDM-100PSB-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:100 Contact
Product Guides
+
Frequently Asked Questions
Is 097390-0443 RoHS compliant?
Yes, 097390-0443 is RoHS compliant.
What is the lead time for 097390-0443?
The standard lead time for 097390-0443 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
3
$2,012.46
5
$1,274.56
8
$821.75
10 +
$805.32
Click for Quote
Log in
to unlock special pricing