ITT CANNON Authorized Distributor

097390-0199

Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub PIN Crimp
Search Keywords: 0973900199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 097390-0199
Alias/AKA: MDM-100PH006B
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 100 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097390-0199 RoHS compliant?
No, 097390-0199 is not RoHS compliant.
What is the lead time for 097390-0199?
The standard lead time for 097390-0199 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$564.29
3
$556.80
5 +
$555.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!