- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 097390-0195
ITT CANNON
097390-0195
D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 100 Position - 1.50' (457.20mm) Length.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 100 Position - 1.50' (457.20mm) Length.
Search Keywords: 0973900195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0195
-
Alias/AKA:MDM-100PH003B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:100 Contact
Product Guides
+
Frequently Asked Questions
Is 097390-0195 RoHS compliant?
No, 097390-0195 is not RoHS compliant.
What is the lead time for 097390-0195?
The standard lead time for 097390-0195 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$500.30
3
$499.05
5
$497.80
8
$496.56
10 +
$472.93
Click for Quote
Log in
to unlock special pricing